Souriau Sunbank by Eaton Female Solder Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 20 AWG
- RS Stock No.:
- 190-3058
- Mfr. Part No.:
- RC16SE4K
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Add 1000 more to save $84.00
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$1,681.50
(exc. GST)
$1,849.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) shipping from 26 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 500 - 500 | $3.363 | $1,681.50 | - |
| 1000 - 1500 | $3.279 | $1,639.50 | $84.00 |
| 2000 + | $3.228 | $1,614.00 | $270.00 |
*price indicative
- RS Stock No.:
- 190-3058
- Mfr. Part No.:
- RC16SE4K
- Brand:
- Souriau Sunbank by Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Current | 13A | |
| Wire Size | 16AWG, 20AWG | |
| Series | TRIM TRIO RC | |
| For Use With | UTV - as well as in VGE1 and 838 connect- tors, MSG / MB, MBG, UTO, MS-M, UTP, UTG, SMS, UTS | |
| Contact Type | Signal | |
| Length | 26.2mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750V | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Current 13A | ||
Wire Size 16AWG, 20AWG | ||
Series TRIM TRIO RC | ||
For Use With UTV - as well as in VGE1 and 838 connect- tors, MSG / MB, MBG, UTO, MS-M, UTP, UTG, SMS, UTS | ||
Contact Type Signal | ||
Length 26.2mm | ||
Contact Plating Gold over Nickel | ||
Voltage 750V | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals No | ||
Machined Contacts and Tooling
Souriau UTS
Note
Related links
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Male Solder Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Deutsch Female Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Phoenix Contact Crimp Circular Connector Contact Wire Size 16AWG, 20 AWG
- Souriau Sunbank by Eaton Female Solder Circular Connector Contact Wire Size 20AWG, 22 AWG
