Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 20AWG, 22 AWG
- RS Stock No.:
- 174-9346
- Mfr. Part No.:
- BBA00010667
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$119.50
(exc. GST)
$131.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $0.239 | $119.50 |
| 1000 - 1500 | $0.235 | $117.50 |
| 2000 + | $0.23 | $115.00 |
*price indicative
- RS Stock No.:
- 174-9346
- Mfr. Part No.:
- BBA00010667
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Current | 5A | |
| Wire Size | 20AWG, 22AWG | |
| Series | BBA | |
| For Use With | SSL Connectors | |
| Contact Type | Pin | |
| Length | 14.5mm | |
| Contact Plating | Gold | |
| Voltage | 250V ac, 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Current 5A | ||
Wire Size 20AWG, 22AWG | ||
Series BBA | ||
For Use With SSL Connectors | ||
Contact Type Pin | ||
Length 14.5mm | ||
Contact Plating Gold | ||
Voltage 250V ac, 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular connector contact of BBA series is a male connector with cable mounting type and crimp termination connector contact. This is for 22-20AWG wire size with pin contact mostly used for electronics applications. It required 5A current rating and use with SSL connectors.
250VAC/DC voltage rating
Operating temperature ranges between -40°C and 105°C
Related links
- Amphenol Industrial Male Crimp Circular Connector Contact 22 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact 22 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
