TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 15AWG, 18 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.44

(exc. GST)

$18.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 390 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 15$3.288$16.44
20 - 30$3.21$16.05
35 +$3.164$15.82

*price indicative

Packaging Options:
RS Stock No.:
680-6699
Distrelec Article No.:
304-28-627
Mfr. Part No.:
1-163082-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Male

Contact Size

16

Current

13A

Wire Size

15AWG, 18AWG

Series

Type III+

For Use With

AMP Connector

Contact Type

Signal

Length

31.5mm

Contact Plating

Gold over Nickel

Voltage

250V

Termination Type

Crimp

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.

Each (Supplied in a Bag)
$3.288
Each (In a Pack of 68)
$2.496
Each (In a Pack of 50)
$1.80
Each (In a Pack of 10)
$1.802

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy