TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 15AWG, 18 AWG

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 10%

View bulk pricing options

Subtotal (1 bag of 200 units)*

$271.80

(exc. GST)

$299.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,800 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 800$1.359$271.80-
1000 +$1.223$244.6010%

*price indicative

RS Stock No.:
135-4642
Mfr. Part No.:
163082-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16

Current

13A

Wire Size

15AWG, 18AWG

Series

Type III

For Use With

Type III+ Series Connectors

Contact Type

Signal

Length

27.5mm

Contact Plating

Tin

Voltage

250V

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

90°C

Standards/Approvals

No

Crimp Contacts Type III+


TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.

Pins Features and Benefits


• Operating Temperature Range: -55 – 90 °C

• Contact Base Material: Brass

• Contact Current Rating (Max) (A): 13

• Contact Mating Area Plating Thickness: .76 μm [30 μin]

Extraction Tool Features and Benefits


• Insertion & Extraction Tool Type: Contact Extraction

• Insertion & Extraction Tool Application: Contact-to-Housing

5mm Pitch connectors

For panel or free mounting

Higher pinout than the Mate-N-Lok range

Each (In a Pack of 50)
$1.80
Each (In a Pack of 5)
$3.486
Each (In a Pack of 68)
$2.641
Each (Supplied in a Bag)
$3.486

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy