TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 18 AWG
- RS Stock No.:
- 679-5004
- Mfr. Part No.:
- 1-66098-8
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.62
(exc. GST)
$22.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 280 unit(s) shipping from 02 November 2026
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 12,000 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 990 | $2.062 | $20.62 |
| 1000 - 1990 | $2.025 | $20.25 |
| 2000 + | $1.982 | $19.82 |
*price indicative
- RS Stock No.:
- 679-5004
- Mfr. Part No.:
- 1-66098-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 16AWG, 18AWG | |
| Current | 13A | |
| Series | Type III+ | |
| For Use With | M Series Connectors, G Series Connectors, CPC Connectors | |
| Contact Type | Signal | |
| Length | 27.1mm | |
| Contact Plating | Tin over Nickel | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 16AWG, 18AWG | ||
Current 13A | ||
Series Type III+ | ||
For Use With M Series Connectors, G Series Connectors, CPC Connectors | ||
Contact Type Signal | ||
Length 27.1mm | ||
Contact Plating Tin over Nickel | ||
Voltage 250V | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Solder Circular Connector Contact Wire Size 16AWG, 18 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 16AWG, 18 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- Crimp Tool Positioners, Turrets & Locators
- Hammers
