TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 14AWG, 18 AWG
- RS Stock No.:
- 679-5016
- Distrelec Article No.:
- 304-52-457
- Mfr. Part No.:
- 1-66358-6
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.73
(exc. GST)
$19.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
- Plus 340 unit(s) shipping from 16 November 2026
- Plus 4,000 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $1.773 | $17.73 | - |
| 1000 - 1990 | $1.745 | $17.45 | 1% |
| 2000 + | $1.711 | $17.11 | 3% |
*price indicative
- RS Stock No.:
- 679-5016
- Distrelec Article No.:
- 304-52-457
- Mfr. Part No.:
- 1-66358-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 14AWG, 18AWG | |
| Current | 13A | |
| Series | Type III | |
| For Use With | M Series Connector, G Series Connector, CPC Connector | |
| Contact Type | Signal | |
| Length | 13.46mm | |
| Contact Plating | Tin over Nickel | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 14AWG, 18AWG | ||
Current 13A | ||
Series Type III | ||
For Use With M Series Connector, G Series Connector, CPC Connector | ||
Contact Type Signal | ||
Length 13.46mm | ||
Contact Plating Tin over Nickel | ||
Voltage 250V | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
- RS Stock No. 1639902
- Mfr. Part No. 1-66360-2
1 Box of 1000
$765.70
- RS Stock No. 6797040
- Mfr. Part No. 1-66360-2
Each (In a Pack of 5)
$1.93
- RS Stock No. 6693204
- Mfr. Part No. 66360-4
Each
$3.76
- RS Stock No. 6693204P
- Mfr. Part No. 66360-4
Each (Supplied in a Bag)
$3.76
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14AWG, 18 AWG
- TE Connectivity Male Crimp Pin Terminal Wire Size 14AWG, 18 AWG









