TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 20AWG, 24 AWG
- RS Stock No.:
- 679-4944
- Mfr. Part No.:
- 163087-8
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.97
(exc. GST)
$15.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 450 unit(s) ready to ship from another location
- Plus 1,665 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1245 | $2.794 | $13.97 |
| 1250 - 2495 | $2.726 | $13.63 |
| 2500 + | $2.684 | $13.42 |
*price indicative
- RS Stock No.:
- 679-4944
- Mfr. Part No.:
- 163087-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Wire Size | 20AWG, 24AWG | |
| Current | 13A | |
| Series | Type III | |
| Contact Type | Signal | |
| Length | 21mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Wire Size 20AWG, 24AWG | ||
Current 13A | ||
Series Type III | ||
Contact Type Signal | ||
Length 21mm | ||
Contact Plating Gold over Nickel | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
