TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 mm, Wire Size 20AWG, 24 AWG
- RS Stock No.:
- 745-5463
- Distrelec Article No.:
- 304-53-112
- Mfr. Part No.:
- 66594-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save $1.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.60
(exc. GST)
$10.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.96 | $9.60 | - |
| 50 - 240 | $0.93 | $9.30 | $1.50 |
| 250 - 490 | $0.901 | $9.01 | $14.75 |
| 500 - 990 | $0.883 | $8.83 | $38.50 |
| 1000 + | $0.862 | $8.62 | $98.00 |
*price indicative
- RS Stock No.:
- 745-5463
- Distrelec Article No.:
- 304-53-112
- Mfr. Part No.:
- 66594-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 mm | |
| Wire Size | 20AWG, 24AWG | |
| Current | 13A | |
| Series | Type VI | |
| For Use With | G Series Connector | |
| Length | 20.42mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 mm | ||
Wire Size 20AWG, 24AWG | ||
Current 13A | ||
Series Type VI | ||
For Use With G Series Connector | ||
Length 20.42mm | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity Uninsulated Signal Contacts - Multimate VI Series
These Multimate VI Series uninsulated signal crimp contacts have a stainless steel spring and tin plated brass bodies.
The Multimate VI Series, contact size 16, can be used in the following connectors:
G Series
M Series Deep Mating (M-DM)
CPC
Metrimate
Econoseal
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
