TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 20AWG, 24 AWG
- RS Stock No.:
- 135-4467
- Mfr. Part No.:
- 66103-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$1,396.50
(exc. GST)
$1,536.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $1,396.50 | $1.397 |
| 5 + | $1,256.84 | $1.257 |
*price indicative
- RS Stock No.:
- 135-4467
- Mfr. Part No.:
- 66103-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Wire Size | 20AWG, 24AWG | |
| Current | 13A | |
| Series | Type III+ | |
| For Use With | CPC Connector, G Series Connector, M Series Connector | |
| Contact Type | Pin | |
| Length | 27.48mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 250V ac | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Wire Size 20AWG, 24AWG | ||
Current 13A | ||
Series Type III+ | ||
For Use With CPC Connector, G Series Connector, M Series Connector | ||
Contact Type Pin | ||
Length 27.48mm | ||
Contact Plating Gold over Nickel | ||
Voltage 250V ac | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity Pin Contact
The TE Connectivity Type III+ series 1-pin male contact connector has a contact size of 16 and wire size ranging between 24AWG and 20AWG. This contact is MADE of brass and has gold over nickel contact plating. It can be used with CPC connectors, G series connectors and M series connectors. The voltage rating and current rating of this contact are 250VAC and 13A respectively.
Note:
The correct assembly procedures must be followed to ensure a full IP65 rating.
Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Plugs, Sockets & Seals
Based on the successful and popular standard CPC series, these fully-sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact-resistant thermoplasticrated UL94V-0, these connectors offer an economical, environmentally sealed solution.
Features and Benefits
Current rating is 13A
Crimp termination
Operating temperature ranging between -40°C and 105°C
Panel mount
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
