ITT Cannon Male Crimp Circular Connector Contact, Contact Size 8

Get a bulk buy discount

Add 200 more to save $7.80

View bulk pricing options

Subtotal (1 pack of 10 units)*

$15.70

(exc. GST)

$17.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,160 unit(s) shipping from 23 November 2026
  • Plus 330 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 190$1.57$15.70-
200 - 390$1.531$15.31$7.80
400 +$1.464$14.64$42.40

*price indicative

RS Stock No.:
437-4715
Mfr. Part No.:
031-8717-022
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Contact

Gender

Male

Contact Size

8

Series

APK

For Use With

Neptune connectors

Contact Plating

Tin Plated

Voltage

250V

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Crimp Two Piece Contacts


ITT TNM Shielded


The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

RF shielding inherent in the full metal construction

Backshells enable cable braid termination so meeting EMC requirements

Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved

Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67

Cable, chassis and jam nut configurations available in standard and reversed formats

One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types

Note

To maintain IP67 rating wire insulation diameters should be within the following diameters: Signal wires: 1.7-2.7mm Power wires: 2.7-4mm.
Use plier or ratchet style tool to crimp signal contacts. Use ratchet tool only to crimp power contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy