Phoenix Contact Female Crimp Crimp Contact, Contact Size 2mm, Wire Size 1.5 → 4 mm²
- RS Stock No.:
- 557-482
- Mfr. Part No.:
- 1241949
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-482
- Mfr. Part No.:
- 1241949
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Contact Size | 2mm | |
| Wire Size | 1.5 → 4 mm² | |
| Termination Method | Crimp | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Contact Size 2mm | ||
Wire Size 1.5 → 4 mm² | ||
Termination Method Crimp | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is expertly designed to provide robust and secure connections in a range of applications. Featuring a sophisticated turning mechanism, this product ensures high quality performance with a contact diameter of 2 mm. Its innovative crimp range accommodates conductor sizes from 1.5 mm² to 4 mm², making it versatile for various wiring tasks. With compliance to stringent RoHS II standards, this item supports environmentally friendly practices without compromising reliability. Ideal for demanding environments, it guarantees low contact resistance and high tensile strength, ensuring long lasting functionality in automation and control applications.
Optimised for vibration and temperature resistance
Easily handles a wide range of conductor sizes
Meets rigorous standards for electrical connectivity
Facilitates easy monitoring of production processes
Built for durability with a high cycle insertion rate
Compatible with a variety of crimping tools for added flexibility
Easily handles a wide range of conductor sizes
Meets rigorous standards for electrical connectivity
Facilitates easy monitoring of production processes
Built for durability with a high cycle insertion rate
Compatible with a variety of crimping tools for added flexibility
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.25 → 1 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 2.5 → 4 mm²
- TE Connectivity Female Crimp Pin Contact Wire Size 2mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.75mm, 1.5 mm
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm², 1.5 mm²
- TE Connectivity Female Crimp Pin Terminal Wire Size 2mm²
- HARTING Female Crimp Crimp Contact Wire Size 17AWG, 20 AWG
