TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16 mm, Wire Size 20AWG, 24 AWG

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 pack of 1500 units)*

$1,028.57

(exc. GST)

$1,131.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 January 2027
  • Plus 3 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 1$1,028.57$0.686-
2 - 3$1,002.87$0.6692%
4 +$987.43$0.6583%

*price indicative

RS Stock No.:
190-3885
Mfr. Part No.:
66593-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16 mm

Wire Size

20AWG, 24AWG

Current

13A

Series

Type VI

For Use With

G Series Connector

Contact Type

Signal

Length

27.18mm

Contact Plating

Tin

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Material

Brass

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS

TE Connectivity Uninsulated Signal Contacts - Multimate VI Series


These Multimate VI Series uninsulated signal crimp contacts have a stainless steel spring and tin plated brass bodies.

The Multimate VI Series, contact size 16, can be used in the following connectors:

G Series

M Series Deep Mating (M-DM)

CPC

Metrimate

Econoseal

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy