ITT Cannon Male Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 20AWG

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$517.10

(exc. GST)

$568.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$5.171$517.10-
500 - 900$5.006$500.603%
1000 - 1900$4.923$492.304%
2000 - 4900$4.861$486.105%
5000 +$4.675$467.509%

*price indicative

RS Stock No.:
237-4181
Mfr. Part No.:
T3P20MC1LX / 192991-0089
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Gender

Male

Product Type

Circular Connector Contact

Contact Size

20 AWG

Wire Size

20AWG

Current

13A

Series

T3P

For Use With

Trident Series Circular Connector

Contact Type

Standard

Contact Plating

Gold Plated

Contact Material

Brass

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
DE
The ITT Cannon T3T series is the machined crimp contacts and the gender of this contact is the male. The material used for the contact is the brass with standard wire size for this contact is the 20 AWG.

13 A current rating

Separate contact and retention spring

Up to 500 mating cycles

Variety of plating options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy