ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22AWG
- RS Stock No.:
- 237-4168
- Mfr. Part No.:
- T3P22FC1LX / 192991-0056
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$315.40
(exc. GST)
$346.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $3.154 | $315.40 |
| 500 - 900 | $3.026 | $302.60 |
| 1000 - 1900 | $2.916 | $291.60 |
| 2000 - 4900 | $2.842 | $284.20 |
| 5000 + | $2.787 | $278.70 |
*price indicative
- RS Stock No.:
- 237-4168
- Mfr. Part No.:
- T3P22FC1LX / 192991-0056
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Wire Size | 22AWG | |
| Current | 13A | |
| Series | T3P | |
| For Use With | ITT Canon Trident Series Circular Connector | |
| Contact Type | Standard | |
| Contact Plating | Gold Plated | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Wire Size 22AWG | ||
Current 13A | ||
Series T3P | ||
For Use With ITT Canon Trident Series Circular Connector | ||
Contact Type Standard | ||
Contact Plating Gold Plated | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ITT Cannon T3T series is the machined crimp contacts and the gender of this contact is the female. The material used for the contact is the brass with standard wire size for this contact is the 22 AWG.
13 A current rating
Separate contact and retention spring
Up to 500 mating cycles
Variety of plating options
Related links
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 22AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 26AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 16AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 24AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG
