ITT Cannon Female Crimp Circular Connector Contact, Contact Size 16/18 AWG, Wire Size 18AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$141.60

(exc. GST)

$155.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400$1.416$141.60
500 - 900$1.373$137.30
1000 - 1900$1.332$133.20
2000 - 4900$1.292$129.20
5000 +$1.253$125.30

*price indicative

RS Stock No.:
237-4104
Mfr. Part No.:
T2P16FC1LY / 192900-0450
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Contact

Gender

Female

Contact Size

16/18 AWG

Wire Size

18AWG

Current

13A

Series

T2P

For Use With

Circular Connector

Contact Type

Standard

Contact Plating

Gold

Termination Type

Crimp

Contact Material

Brass

Standards/Approvals

No

COO (Country of Origin):
DE
The ITT Cannon T2T series is the standard socket having contact size is the 16 to 18 AWG. The current rating of the contact is the 13 A and gender is the female.

Gold plating

Contact material is the brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy