ITT Cannon Crimp Circular Connector Contact

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$4,722.00

(exc. GST)

$5,194.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400$47.22$4,722.00
500 +$42.498$4,249.80

*price indicative

RS Stock No.:
190-3441
Mfr. Part No.:
030-8614-010
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Contact

Series

APD

Contact Plating

Silver

Voltage

48V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Material

Copper

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

ITT Cannon Connectors APD Series High Power 1 Way Crimp Contacts


ITT Cannon APD series high power crimp contacts for use within APD series high power 1 Way connectors, available in silver plated brass or copper variants. Suitable for power distribution harnesses agricultural, and general automotive applications amongst others.

Machined contacts

Brass or copper, silver plated

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Note

Associated connectors for PIn contacts: 752-5496 , 752-5506 , 752-5509 , 752-5503 Associated connectors for socket contacts: 752-5499 , 752-5492 For crimp tool die: 752-5578

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy