ITT Cannon Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 20AWG, 22 AWG
- RS Stock No.:
- 190-3407
- Mfr. Part No.:
- T2P20MC1LZ / 192922-1460
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$115.00
(exc. GST)
$126.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,400 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 25 November 2026
- Plus 9,000 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $1.15 | $115.00 | - |
| 200 - 300 | $1.122 | $112.20 | 2% |
| 400 + | $1.104 | $110.40 | 3% |
*price indicative
- RS Stock No.:
- 190-3407
- Mfr. Part No.:
- T2P20MC1LZ / 192922-1460
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 20 | |
| Current | 13A | |
| Wire Size | 20AWG, 22AWG | |
| Series | T2P | |
| For Use With | Trident T2P Contact System | |
| Contact Type | Signal | |
| Length | 27.36mm | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Contact Resistance | 5mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 20 | ||
Current 13A | ||
Wire Size 20AWG, 22AWG | ||
Series T2P | ||
For Use With Trident T2P Contact System | ||
Contact Type Signal | ||
Length 27.36mm | ||
Contact Plating Gold | ||
Voltage 250V | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Contact Resistance 5mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Crimp Two Piece Contacts
Use plier or ratchet style tool to crimp contacts.
Current rating (single contact in isolation) 13A
Initial contact resistance 5mΩ
Contact area selectively gold plated
Crimp area tin plated
Up to 200 mating cycles
QM Range Contacts and Tooling
The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.
Related links
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact 22 AWG
- ITT Cannon Female Crimp Circular Connector Contact 22 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
