HARTING Male Crimp Circular Connector Contact, Contact Size M12, Wire Size 28AWG
- RS Stock No.:
- 190-3371
- Mfr. Part No.:
- 21011009014
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$190.30
(exc. GST)
$209.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $1.903 | $190.30 |
| 200 - 300 | $1.87 | $187.00 |
| 400 + | $1.836 | $183.60 |
*price indicative
- RS Stock No.:
- 190-3371
- Mfr. Part No.:
- 21011009014
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | M12 | |
| Wire Size | 28AWG | |
| Series | Har-speed M12 | |
| For Use With | Har-Speed M12 Connectors | |
| Contact Type | Signal | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | PAS 61076-2-10x | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size M12 | ||
Wire Size 28AWG | ||
Series Har-speed M12 | ||
For Use With Har-Speed M12 Connectors | ||
Contact Type Signal | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals PAS 61076-2-10x | ||
- COO (Country of Origin):
- CH
har-speed M12 accessories
Harting har-speed M12
With har-speed M12 HARTING bases the Ethernet network on a sustainable M12 foundation. The har-speed M12 differs significantly from today's M12 connectors for Ethernet because it is based on a 4-pair connector face with paired shielding. This allows har-speed M12 to be used for Ethernet transfer rates up to 10 Gigabit. The new HARTING har-speed M12 connector is, therefore, capable of complying with the high requirements of the transfer class EA, respectively the Cat. 6A. For the first time an M12 cabling system can be used for relevantly high data performance and permanent sustainability. The har-speed M12 connectors can be optimally used for applications with bandwidths in machine and facility engineering, but also for the IP 67 infrastructure. The basis for the new development is the new PAS 61076-2-10x that defines a uniform connector face for 8-pole M12 connectors.
- RS Stock No. 7138887
- Mfr. Part No. 21011009014
Each (In a Pack of 10)
$2.221
- RS Stock No. 1235667
- Mfr. Part No. 21011009930
Each (In a Pack of 10)
$5.027
- RS Stock No. 1235666
- Mfr. Part No. 21011009929
Each (In a Pack of 10)
$3.459
- RS Stock No. 1235671
- Mfr. Part No. 21011009934
Each (In a Pack of 10)
$3.724
Related links
- HARTING Male Crimp Circular Connector Contact Wire Size 28AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 14AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 16AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 0.34mm², 0.5 mm²
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 23AWG, 24 AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 16AWG
- Amphenol Limited Male Crimp Circular Connector Contact Wire Size 28AWG












