HARTING Male Crimp Circular Connector Contact, Contact Size M12, Wire Size 20AWG
- RS Stock No.:
- 123-5665
- Mfr. Part No.:
- 21011009928
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$39.53
(exc. GST)
$43.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $3.953 | $39.53 |
| 50 - 90 | $3.841 | $38.41 |
| 100 + | $3.685 | $36.85 |
*price indicative
- RS Stock No.:
- 123-5665
- Mfr. Part No.:
- 21011009928
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | M12 | |
| Wire Size | 20AWG | |
| Series | Circular connectors M12 | |
| For Use With | M12 Connector | |
| Contact Type | Crimp | |
| Length | 24.8mm | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size M12 | ||
Wire Size 20AWG | ||
Series Circular connectors M12 | ||
For Use With M12 Connector | ||
Contact Type Crimp | ||
Length 24.8mm | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Han M12 Power PE Contact Crimp
From Harting, these Han PE contact crimps are gold plated and used with Han M12 Power Connectors.
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Related links
- HARTING Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 16AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 20AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 28AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 14AWG
- HARTING Male Crimp Crimp Contact Wire Size 20AWG, 28 AWG
- Amphenol Male Crimp Circular Connector Wire Size 20AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG
