Phoenix Contact Female Crimp Crimp Contact, Contact Size 1 mm, Wire Size 0.5mm², 1 mm²
- RS Stock No.:
- 190-3309
- Mfr. Part No.:
- 1605566
- Brand:
- Phoenix Contact
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$464.60
(exc. GST)
$511.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $4.646 | $464.60 | - |
| 200 - 300 | $4.529 | $452.90 | 2% |
| 400 + | $4.46 | $446.00 | 4% |
*price indicative
- RS Stock No.:
- 190-3309
- Mfr. Part No.:
- 1605566
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 1 mm | |
| Wire Size | 0.5mm², 1mm² | |
| Series | SF-6FS2000 | |
| For Use With | Pluscon Connectors | |
| Contact Type | Socket | |
| Length | 20.8mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 1 mm | ||
Wire Size 0.5mm², 1mm² | ||
Series SF-6FS2000 | ||
For Use With Pluscon Connectors | ||
Contact Type Socket | ||
Length 20.8mm | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals RoHS, EU | ||
Phoenix Contact Female Crimp Contact, 1mm Contact Size, 1.5mm² CSA - SF-6FS2000 - 1605566
When you need to effectively transmit signals through your circular connectors, choose this crimp contact from Phoenix Contact. It provides a channel for stranded conductors to easily link with Pluscon adapters. You can use manual compression with a crimp tool to join cables with this unit, so there's no need for soldering. The contact is made of copper and zinc material that has an excellent strength-to-weight ratio, which means it withstands impact and performs reliably even in harsh environments.
Nickel plating and gold coating provide a shield against corrosion, so you can be sure this contact will stand the test of time. Its contact size of 1mm makes it a good fit for setups with limited space. You'll find it commonly used in aerospace and military applications.
• Can accommodate cables with cross-sectional areas ranging from 0.5 to 1.5mm² for versatility
• Non-combustible to prevent the spread of flames in a fire
• Light weight of 0.279g will minimise stress on your system
• Pack contains 100 crimp contacts, providing an ample supply for numerous jobs
Connecting pins for bus circular connector, IP67
Phoenix Contact range of P30 connector crimp connectors.
Approvals
UL
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm², 1 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.5mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm², 1.5 mm²
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 0.5mm², 1 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.5mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.5mm², 1.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.5mm², 1 mm²
