Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1 mm, Wire Size 0.5mm², 1 mm²

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$189.10

(exc. GST)

$208.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
100 - 900$1.891$189.10-
1000 - 4900$1.851$185.102%
5000 - 9900$1.744$174.407%
10000 +$1.702$170.209%

*price indicative

RS Stock No.:
188-6823
Distrelec Article No.:
304-32-297
Mfr. Part No.:
1623778
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Contact

Gender

Male

Contact Size

1 mm

Wire Size

0.5mm², 1mm²

Series

RC-15P2030

Contact Type

Turned

Length

21.9mm

Contact Plating

Nickel Plated

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

RoHS II, EU RoHS

COO (Country of Origin):
DE
Crimp contact, turned, contact diameter: 1 mm, crimp range: 0.5 mm² ... 1 mm²

Each (In a Pack of 100)
$2.936
Each (In a Pack of 100)
$1.52
1 Pack of 500
$786.50
1 Pack of 500
$359.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy