Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 1.5 mm, Wire Size 0.5mm², 1 mm²
- RS Stock No.:
- 188-6820
- Mfr. Part No.:
- 1623775
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$293.60
(exc. GST)
$323.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 23 November 2026
- Plus 900 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $2.936 | $293.60 |
| 1000 - 4900 | $2.875 | $287.50 |
| 5000 - 9900 | $2.709 | $270.90 |
| 10000 + | $2.643 | $264.30 |
*price indicative
- RS Stock No.:
- 188-6820
- Mfr. Part No.:
- 1623775
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 1.5 mm | |
| Wire Size | 0.5mm², 1mm² | |
| Series | RC-15S2000 | |
| Contact Type | Turned | |
| Length | 13.6mm | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS, Fulfills EU RoHS substance requirements | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 1.5 mm | ||
Wire Size 0.5mm², 1mm² | ||
Series RC-15S2000 | ||
Contact Type Turned | ||
Length 13.6mm | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS, Fulfills EU RoHS substance requirements | ||
- COO (Country of Origin):
- DE
Crimp contact, turned, contact diameter: 1.5 mm, crimp range: 0.5 mm² ... 1 mm²
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 0.5mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm², 1 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.5mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm², 1.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.5mm², 1.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.22mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.5mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 0.5mm², 1 mm²
