Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 18 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$116.90

(exc. GST)

$128.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 01 December 2026
  • Plus 10,000 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100$1.169$116.90
200 - 300$1.148$114.80
400 +$1.127$112.70

*price indicative

RS Stock No.:
190-3065
Mfr. Part No.:
SM16ML11TK6
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16

Current

13A

Wire Size

16AWG, 18AWG

Series

TRIM TRIO SM

For Use With

Trim Trio Connectors

Contact Type

Signal

Length

28mm

Contact Plating

Tin

Voltage

750V

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Contact Resistance

6mΩ

Standards/Approvals

No

Machined Contacts and Tooling


Suitable for UTO Series (size 16) and UTOW Series (size 20)

Solid machined or stamped crimp and solder pins and sockets

Support crimp tool and positioner

Souriau UTS


Note

TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy