Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 24AWG, 26 AWG

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $5.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$101.70

(exc. GST)

$111.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100$1.017$101.70-
200 - 300$0.992$99.20$5.00
400 +$0.95$95.00$26.80

*price indicative

RS Stock No.:
190-3049
Mfr. Part No.:
SM24ML 1TK6
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector Contact

Gender

Male

Contact Size

16

Wire Size

24AWG, 26AWG

Series

TRIM TRIO SM

Contact Type

Signal

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Crimp

Maximum Contact Resistance

6mΩ

Crimp Two Piece Formed Contacts


Suitable for UTO Series, see e.g. 557-925

Souriau Trim Trio Metalok & Shielded Bantams


Flammability rating UL94V0

2 VDE 0110 Group C versions 3 and 7 ways

Moulded keyways ensure error free mating

Standard shell sizes and contact arrangements

High conductive copper alloy

Gold flash or tin plate options

Incorporating stainless steel spring for contact retention

Gold flash or tin plate options

Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. 437-3712

Plastic connectors, nickel plated to outer body and bayonet ring to satisfy EMC requirements. Cable mounting shells are supplied with metal PG tube, containing twin ferrule system for 360° cable shield continuity. The 2 shells are polarised and locked together by a bayonet action metal ring.

The COM8-1 tool 266-6860, provides an 8 point impression crimp assuring maximum tensile strength on wire sizes up to 2.5mm². The cycle controlled, precision ratchet assures consistent and accurate crimping over many operations.

Note

Panel mounting plug shells with pin inserts will only mate with cable-mounting shells with socket inserts and panel mounting shells with socket inserts will only mate with cable-mounting plug shells with pin inserts. Contacts must be ordered separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy