TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 18 AWG

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$3,314.29

(exc. GST)

$3,645.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$3,314.29$3.314-
5 +$2,982.87$2.9839%

*price indicative

RS Stock No.:
164-8672
Distrelec Article No.:
304-53-103
Mfr. Part No.:
66360-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Female

Contact Size

16

Wire Size

16AWG, 18AWG

Current

13A

Series

Type III

For Use With

CPC Connector, M Series Connector, G Series Connector

Contact Type

Signal

Contact Plating

Gold over Nickel

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Material

Brass

Maximum Operating Temperature

90°C

Standards/Approvals

No

Series 1 Contacts


A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679

For all other contacts use tool stock no. 849-114 and die set stock no. 372-440

For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling


Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy