TE Connectivity Male Crimp Circular Connector Contact, Contact Size 8, Wire Size 12AWG, 14 AWG

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 box of 100 units)*

$1,188.50

(exc. GST)

$1,307.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400$11.885$1,188.50-
500 +$10.696$1,069.6010%

*price indicative

RS Stock No.:
164-1602
Distrelec Article No.:
304-50-563
Mfr. Part No.:
213845-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Male

Contact Size

8

Wire Size

12AWG, 14AWG

Current

50A

Series

POWERBAND

For Use With

0.125 POWERBAND Contact Series Connectors

Contact Type

Power

Contact Plating

Gold over Nickel

Voltage

600V

Contact Material

Copper

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
US

Power Contacts


From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.

Series 5 power connectors have 3 pole Powerband contacts

Series 6 power connectors have 8 signal and 2 Powerband contacts

A wire entry seal is required in conjunction with the backshell

Include the flange seal with the panel socket for full sealing capabilities

Plugs, Sockets & Seals


Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.

Note

The correct assembly procedures must be followed to ensure a full IP65 rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy