- RS Stock No.:
- 669-3254
- Mfr. Part No.:
- 66261-4
- Brand:
- TE Connectivity
124 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.24
(exc. GST)
$11.26
(inc. GST)
Units | Per unit |
1 - 24 | $10.24 |
25 - 49 | $10.01 |
50 + | $9.83 |
- RS Stock No.:
- 669-3254
- Mfr. Part No.:
- 66261-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Series XII Contacts
A range of TE Connectivity Multimate Series XII crimp contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 16 → 12 AWG |
Termination Method | Crimp |
Series | Type XII |
For Use With | G Series & CPC & M Series Connectors |
Current Rating | 35A |
Contact Type | Power |
Length | 31.62mm |
Contact Plating | Silver |
Contact Material | Copper |
Mounting Type | Cable Mount |