TE Connectivity Female Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 18AWG, 22 AWG
- RS Stock No.:
- 136-1861
- Mfr. Part No.:
- 770988-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$242.00
(exc. GST)
$266.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
- Plus 43,000 unit(s) shipping from 12 November 2026
- Plus 18,000 unit(s) shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.242 | $242.00 |
| 2000 - 3000 | $0.236 | $236.00 |
| 4000 + | $0.232 | $232.00 |
*price indicative
- RS Stock No.:
- 136-1861
- Mfr. Part No.:
- 770988-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 20 AWG | |
| Current | 9.5A | |
| Wire Size | 18AWG, 22AWG | |
| Series | MATE-N-LOK | |
| For Use With | Mini Universal MATE-N-LOK | |
| Contact Type | Power | |
| Length | 17.12mm | |
| Contact Plating | Tin | |
| Voltage | 600V ac | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 20 AWG | ||
Current 9.5A | ||
Wire Size 18AWG, 22AWG | ||
Series MATE-N-LOK | ||
For Use With Mini Universal MATE-N-LOK | ||
Contact Type Power | ||
Length 17.12mm | ||
Contact Plating Tin | ||
Voltage 600V ac | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- RS PRO Male Crimp Circular Connector Contact Wire Size 18AWG, 22 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18AWG, 24 AWG
