TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 18 AWG
- RS Stock No.:
- 717-4625
- Mfr. Part No.:
- 200336-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.42
(exc. GST)
$10.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $9.42 |
| 25 - 74 | $9.29 |
| 75 - 199 | $9.07 |
| 200 - 399 | $8.85 |
| 400 + | $8.63 |
*price indicative
- RS Stock No.:
- 717-4625
- Mfr. Part No.:
- 200336-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Current | 13A | |
| Wire Size | 16AWG, 18AWG | |
| Series | Type II | |
| For Use With | G Series Connector, CPC Connector, M Series Connector | |
| Contact Type | Power | |
| Length | 27.36mm | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Current 13A | ||
Wire Size 16AWG, 18AWG | ||
Series Type II | ||
For Use With G Series Connector, CPC Connector, M Series Connector | ||
Contact Type Power | ||
Length 27.36mm | ||
Contact Plating Gold over Nickel | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 1 Contacts
A range of Series 1 Contacts for TE Connectivity connectors.
For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
Related links
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Solder Circular Connector Contact Wire Size 16AWG, 18 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
