TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 mm, Wire Size 15AWG, 18 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$4,570.92

(exc. GST)

$5,028.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 1$4,570.92$0.914
2 - 3$4,456.65$0.891
4 +$4,388.07$0.878

*price indicative

RS Stock No.:
135-5097
Distrelec Article No.:
304-52-549
Mfr. Part No.:
163083-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Circular Connector Contact

Contact Size

16 mm

Wire Size

15AWG, 18AWG

Current

13A

Series

Type III

For Use With

AMP Type III

Contact Type

Signal

Length

21mm

Contact Plating

Tin

Voltage

250V

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
GB

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy