Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief
- RS Stock No.:
- 808-753
- Mfr. Part No.:
- CL103041
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.75
(exc. GST)
$65.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $59.75 |
| 10 - 49 | $59.46 |
| 50 - 99 | $58.92 |
| 100 - 249 | $57.73 |
| 250 + | $56.12 |
*price indicative
- RS Stock No.:
- 808-753
- Mfr. Part No.:
- CL103041
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Backshell | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Thermoplastic | |
| Colour | Black | |
| Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Backshell | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Thermoplastic | ||
Colour Black | ||
Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Backshells
A range of backshells to suit both cable and panel mount connectors. All backshells come with an adaptor ring which fits between the connector and back fitting.,Cable clamp - a conventional saddle clamp suited to cable bundles.,Conduit adaptors – to assemble connector shells onto flexible plastic conduit .,Sealing gland backshells with an anti-decoupling system, rated to IP68, which incorporate a rubber sealing washer and a cord grip for strain relief.
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
Related links
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 18 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 14 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 10 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 12 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton For Use With Backshell
- Souriau Sunbank by Eaton For Use With Backshell, 40-Way
- Souriau Sunbank by Eaton For Use With UTG Series
