Souriau Sunbank by Eaton, Clipper Straight Circular Connector Backshell, For Use With Backshell, 18-Way

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$27.23

(exc. GST)

$29.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$27.23-
10 - 49$26.422%
50 - 99$25.625%
100 - 249$25.067%
250 +$24.5010%

*price indicative

RS Stock No.:
175-3761
Mfr. Part No.:
CL113101
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector Backshell

For Use With

Backshell

Orientation

Straight

Gender

Female

Housing Material

Thermoplastic

Colour

Black

IP Rating

IP67, IP68

Number of Contacts

18

Strain Relief

No

Series

Clipper

Standards/Approvals

No

COO (Country of Origin):
FR

Sealed backnut for Clipper


IP 67 sealed backnut.

The print indicates usage with the female plug.

Clipper Series


Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy