Amphenol Limited, BL1Size 9 mm Straight Circular Connector Backshell, For Use With Circular Connector
- RS Stock No.:
- 261-5005
- Distrelec Article No.:
- 303-84-706
- Mfr. Part No.:
- M85049/88-9W03
- Brand:
- Amphenol Limited
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$77.15
(exc. GST)
$84.86
(inc. GST)
- RS Stock No.:
- 261-5005
- Distrelec Article No.:
- 303-84-706
- Mfr. Part No.:
- M85049/88-9W03
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | Circular Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 9 mm | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Series | BL1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With Circular Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 9 mm | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Series BL1 | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Ltd product is a band lock adapter, which provides another method of termination of screens. A high quality band will do the job in this back shell. Tempered bands are tightened over the shields, which is pulled over the banding area, using special assembly tools.
Can be used with heat shrink boot
Straight and self lock adapter
Related links
- Amphenol Limited For Use With Circular Connector
- Amphenol Limited For Use With Circular Connector
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV

