Amphenol Limited, BL1Size 14 mm Straight Circular Connector Backshell, For Use With Circular Connector
- RS Stock No.:
- 261-5003
- Mfr. Part No.:
- M85049/85-14W02
- Brand:
- Amphenol Limited
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$61.81
(exc. GST)
$67.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $61.81 | - |
| 10 - 24 | $58.87 | 4% |
| 25 - 49 | $57.10 | 7% |
| 50 - 99 | $55.95 | 9% |
| 100 + | $54.48 | 11% |
*price indicative
- RS Stock No.:
- 261-5003
- Mfr. Part No.:
- M85049/85-14W02
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | Circular Connector | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 14 mm | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Series | BL1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With Circular Connector | ||
Product Type Circular Connector Backshell | ||
Shell Size 14 mm | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Series BL1 | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol Ltd product is a band lock adapter, which provides another method of termination of screens. A high quality band will do the job in this back shell. Tempered bands are tightened over the shields, which is pulled over the banding area, using special assembly tools.
Can be used with heat shrink boot
Straight and self lock adapter
Related links
- Amphenol Limited For Use With Circular Connector
- Amphenol Limited For Use With Circular Connector
- Amphenol India For Use With Connector
- Amphenol Limited For Use With Circular Connector
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With Connector
- Amphenol Limited For Use With 38999 III
