Amphenol Limited, M85049Size 17 mm Straight Circular Connector Backshell, For Use With MIL-DTL-38999 Series III & IV
- RS Stock No.:
- 248-5112
- Mfr. Part No.:
- M85049/88-17N02
- Brand:
- Amphenol Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.56
(exc. GST)
$64.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $58.56 |
| 10 - 24 | $56.42 |
| 25 - 99 | $53.76 |
| 100 - 249 | $51.89 |
| 250 + | $50.03 |
*price indicative
- RS Stock No.:
- 248-5112
- Mfr. Part No.:
- M85049/88-17N02
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector Backshell | |
| For Use With | MIL-DTL-38999 Series III & IV Circular Connector Family L | |
| Shell Size | 17 mm | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | No | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector Backshell | ||
For Use With MIL-DTL-38999 Series III & IV Circular Connector Family L | ||
Shell Size 17 mm | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Strain Relief No | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol straight band lock adapter has 17 connector shell size.
Electroless nickel finish
Related links
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
- Amphenol Limited For Use With MIL-DTL-38999 Series III & IV
