Amphenol Limited, M85049Size 13 Straight Circular Connector Backshell, For Use With Connector

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$68.66

(exc. GST)

$75.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
  • Plus 21 unit(s) shipping from 11 December 2026
  • Plus 29 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$68.66-
10 - 24$67.851%
25 +$64.346%

*price indicative

RS Stock No.:
206-7597
Distrelec Article No.:
303-84-701
Mfr. Part No.:
M85049/88-13Z03
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Circular Connector Backshell

For Use With

Connector

Shell Size

13

Orientation

Straight

Gender

Female

Housing Material

Aluminium Alloy

Colour

Black

Length

40.64mm

Strain Relief

No

Series

M85049

Standards/Approvals

No

COO (Country of Origin):
IN
The Amphenol MIL series self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over black zinc nickel plating.

Shell size = 13

Dimensions (L x W x H) = 40.06mm x 29.03mm x 29.03mm

Weight = 14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy