Amphenol India, M85049Size 12/14 Straight Circular Connector Backshell Strain Relief, For Use With Connector
- RS Stock No.:
- 226-8749
- Mfr. Part No.:
- M85049/82-14W02
- Brand:
- Amphenol India
Get a bulk buy discount
Add 5 more to save $34.05
View bulk pricing optionsSubtotal (1 unit)*
$68.16
(exc. GST)
$74.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $68.16 | - |
| 5 + | $61.35 | $34.05 |
*price indicative
- RS Stock No.:
- 226-8749
- Mfr. Part No.:
- M85049/82-14W02
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Backshell | |
| For Use With | Connector | |
| Shell Size | 12/14 | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Length | 42.16mm | |
| Strain Relief | Yes | |
| Series | M85049 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Backshell | ||
For Use With Connector | ||
Shell Size 12/14 | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Length 42.16mm | ||
Strain Relief Yes | ||
Series M85049 | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Amphenol India straight band lock adapter has 12/14 connector shell size.
Cadmium olive drab finish
Related links
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India For Use With Connector
- Amphenol India M85049 Series Steel Straight D-Sub Backshell, 50 Way Strain Relief
- Amphenol India For Use With Connector
