Souriau Sunbank by Eaton, 840Size 3 Straight Circular Connector Backshell, For Use With 840 series
- RS Stock No.:
- 219-9865
- Mfr. Part No.:
- 8403PEF21
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,918.43
(exc. GST)
$2,110.27
(inc. GST)
- RS Stock No.:
- 219-9865
- Mfr. Part No.:
- 8403PEF21
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| For Use With | 840 series | |
| Shell Size | 3 | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Thread Size | PG21 | |
| IP Rating | IP65 | |
| Series | 840 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
For Use With 840 series | ||
Shell Size 3 | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Thread Size PG21 | ||
IP Rating IP65 | ||
Series 840 | ||
Non Compliant
- COO (Country of Origin):
- FR
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Souriau Sunbank by Eaton For Use With 840 Series
- Souriau Sunbank by Eaton Angled Circular Connector Backshell Strain Relief, For Use With 840 Series
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief, For Use With 840 Series
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief, For Use With 840 Series
- Souriau Sunbank by Eaton For Use With 840 Series
- Souriau Sunbank by Eaton, UTGSize 18 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton For Use With Backshell
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief
