Souriau Sunbank by Eaton, 840Size 2 Straight Circular Connector Backshell, For Use With 840 Series
- RS Stock No.:
- 175-4540
- Mfr. Part No.:
- 840200011
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 unit)*
$3,686.77
(exc. GST)
$4,055.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,686.77 |
*price indicative
- RS Stock No.:
- 175-4540
- Mfr. Part No.:
- 840200011
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| For Use With | 840 Series | |
| Product Type | Circular Connector Backshell | |
| Shell Size | 2 | |
| Orientation | Straight | |
| Housing Material | Metal | |
| Length | 39mm | |
| IP Rating | IP65 | |
| Series | 840 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
For Use With 840 Series | ||
Product Type Circular Connector Backshell | ||
Shell Size 2 | ||
Orientation Straight | ||
Housing Material Metal | ||
Length 39mm | ||
IP Rating IP65 | ||
Series 840 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
840 series - Metal connectors with cable gland
Metal connectors with cable gland for size 2, 3 and 4 housings.
Provides the connector with a protection index of
IP 65.
IP 65.
840 series cylindrical connectors
The 840 connector is designed for industrial applications.
It features 4 sizes of housings with solder contacts of Ø 1.5, 2.5, 3.5 and 5 mm.
The snap-lock latch is a bayonet design and a mechanical indexing system guides the housings. Different insulator angling positions can be used to avoid incorrect connections.
The socket and the plug are available with male or female contacts.
Solder contacts are fitted into the insulator.
Related links
- Souriau Sunbank by Eaton Angled Circular Connector Backshell Strain Relief, For Use With 840 Series
- Souriau Sunbank by Eaton For Use With 840 Series
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief, For Use With 840 Series
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief, For Use With 840 Series
- Souriau Sunbank by Eaton For Use With Backshell
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 18 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton For Use With Backshell, 40-Way
