Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief
- RS Stock No.:
- 190-3018
- Mfr. Part No.:
- CL103000
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$841.80
(exc. GST)
$926.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $8.418 | $841.80 |
| 500 + | $8.233 | $823.30 |
*price indicative
- RS Stock No.:
- 190-3018
- Mfr. Part No.:
- CL103000
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Backshell | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Thermoplastic | |
| Colour | Black | |
| IP Rating | IP68 | |
| Strain Relief | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Backshell | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Thermoplastic | ||
Colour Black | ||
IP Rating IP68 | ||
Strain Relief Yes | ||
Standards/Approvals RoHS | ||
Souriau Clipper Backshell
The Souriau clipper backshell is a circular plastic connector with a shell size of 3 and 1/2 turn bayonet coupling which allows a quick connection to the system. It has a monobloc shell, insulator in a thermoplastic material and copper alloy contacts. It has a retention plate system that allows insertion/extraction of the contacts without the need for tooling.
Clipper series:
Plastic industrial connectors, which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts are to be purchased separately. The cable mount sockets can accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety, the connectors are designed to be scoop proof. They can be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High-density formats are available using 1mm contacts.
Features and Benefits
Contact resistance is less than 10Mohm
Mechanical endurance of 250 cycles
Operating temperature ranging between -40°C and 85°C
Scoop proof
Screw coupling of 180° with positive audible safety latch
Applications
Factory automation and machine tools
Test and measurement instrumentation
Transportation
Certifications
IP67 rated
Related links
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 18 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 14 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 10 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton, UTGSize 12 Straight Circular Connector Backshell Strain Relief
- Souriau Sunbank by Eaton For Use With Backshell
- Souriau Sunbank by Eaton For Use With Backshell, 40-Way
- Souriau Sunbank by Eaton For Use With UTG Series
