TE Connectivity, AAA7165 Straight Backshell, For Use With Connector, 1-Way
- RS Stock No.:
- 799-074
- Mfr. Part No.:
- AAA7165-00
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-074
- Mfr. Part No.:
- AAA7165-00
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Connector | |
| Product Type | Backshell | |
| Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Colour | Black | |
| Number of Contacts | 1 | |
| Series | AAA7165 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Connector | ||
Product Type Backshell | ||
Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Colour Black | ||
Number of Contacts 1 | ||
Series AAA7165 | ||
- COO (Country of Origin):
- GB
The TE Connectivity backshell provides reliable strain relief and environmental sealing for circular connectors in demanding applications. It enhances cable performance while ensuring protection against electromagnetic interference and water ingress.
Designed for high-performance sealing and strain relief
Compatible with various Shell sizes and finishes
Utilises an extensive range of termination styles for optimal installation
Supports easy uncoupling for cable repairs through heat-shrinkable boots
Related links
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity, 201M916Size 16 and 16S Straight Backshell
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
