TE Connectivity, BTH3Size 19 Right Angle Backshell, For Use With Connector
- RS Stock No.:
- 788-169
- Mfr. Part No.:
- AAF7075-00
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$762.54
(exc. GST)
$838.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $762.54 |
*price indicative
- RS Stock No.:
- 788-169
- Mfr. Part No.:
- AAF7075-00
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Connector | |
| Shell Size | 19 | |
| Orientation | Right Angle | |
| Series | BTH3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Connector | ||
Shell Size 19 | ||
Orientation Right Angle | ||
Series BTH3 | ||
Non Compliant
- COO (Country of Origin):
- GB
The TE Connectivity backshell offers effective strain relief and environmental sealing for wiring applications. It ensures optimal performance in demanding environments, making it the Ideal partner for circular connectors.
Provides high-performance sealing and strain relief
Compatible with a comprehensive range of circular backshell styles
Facilitates easy installation with tool-free options
Allows for modifications to meet specific application needs
Related links
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Connector, 1-Way
- TE Connectivity, 91H3 Right Angle Backshell
