TE Connectivity, HEX40Size 15 Right Angle Backshell, For Use With Circular Connectors
- RS Stock No.:
- 680-324
- Mfr. Part No.:
- CP3969-000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$5,902.36
(exc. GST)
$6,492.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,902.36 |
*price indicative
- RS Stock No.:
- 680-324
- Mfr. Part No.:
- CP3969-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backshell | |
| For Use With | Circular Connectors | |
| Shell Size | 15 | |
| Orientation | Right Angle | |
| Housing Material | Aluminium Alloy | |
| Colour | Bright | |
| Series | HEX40 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backshell | ||
For Use With Circular Connectors | ||
Shell Size 15 | ||
Orientation Right Angle | ||
Housing Material Aluminium Alloy | ||
Colour Bright | ||
Series HEX40 | ||
- COO (Country of Origin):
- GB
The TE Connectivity screened back Shell with a right-angle configuration, MADE from aluminum alloy and designed for 15 Shell size connectors, provides essential EMI shielding and supports efficient cable routing in tight or angled installation spaces.
Ferrule provides secure wire termination
HexaShield Termination offers Advanced shielding protection
Related links
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Connector
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
- TE Connectivity For Use With Circular Connectors
