TE Connectivity, RAYCHEM TXRSize 22/23 Right Angle Backshell, For Use With Circular Connectors

This image is representative of the product range

Subtotal (1 unit)*

$1,190.37

(exc. GST)

$1,309.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,190.37

*price indicative

RS Stock No.:
677-658
Mfr. Part No.:
612347-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Circular Connectors

Product Type

Backshell

Shell Size

22/23

Orientation

Right Angle

Housing Material

Aluminium

Colour

Olive Drab

Length

42mm

Series

RAYCHEM TXR

Non Compliant

COO (Country of Origin):
GB
The TE Connectivity TXR Backshell features a low-profile, 360° screen termination achieved through a heat-shrink memory metal (Tinel) ring, providing reliable EMC shielding. Additionally, it offers effective sealing and strain relief with a heat shrink boot, ensuring Durable and secure cable terminations in demanding applications.

Overall screen for screen termination

Heat shrink boot used for strain relief and cable sealing

Boot required as an additional component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy