Brad from Molex Straight, Straight Circular Connector Adapter Male
- RS Stock No.:
- 913-2210
- Mfr. Part No.:
- 1201010002
- Brand:
- Brad from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-2210
- Mfr. Part No.:
- 1201010002
- Brand:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Orientation | Straight, Straight | |
| Product Type | Circular Connector Adapter | |
| Contact Gender B | Male | |
| Contact Gender A | Male | |
| Contact Material | Copper, Copper | |
| Contact Plating | Gold over Nickel, Gold over Nickel | |
| Current | 4 A | |
| IP Rating | IP67, IP67 | |
| Length | 66 mm | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -20 °C | |
| Series | Micro-Change | |
| Standards/Approvals | No | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Orientation Straight, Straight | ||
Product Type Circular Connector Adapter | ||
Contact Gender B Male | ||
Contact Gender A Male | ||
Contact Material Copper, Copper | ||
Contact Plating Gold over Nickel, Gold over Nickel | ||
Current 4 A | ||
IP Rating IP67, IP67 | ||
Length 66 mm | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -20 °C | ||
Series Micro-Change | ||
Standards/Approvals No | ||
Voltage 30 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
M12 PROFIBUS T Connector
BRAD - M12
Related links
- Brad from Molex Straight Circular Connector Adapter 1 Male
- Brad from Molex Straight Circular Connector Adapter 4 M8 Female 4 M12 Male
- Brad from Molex Straight Circular Connector Adapter 3 M8 Male 3 M12 Male
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M8 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- Brad from Molex Straight Circular Connector Adapter 3 M8 4 M8 Female
- Brad from Molex Straight Circular Connector Adapter 3 M8 Female 5 M12 Female
- Brad from Molex T Circular Connector Adapter 4 M12 Male 4 M12 Female
