Toughcon Circular Connector Adapter
- RS Stock No.:
- 709-3661
- Mfr. Part No.:
- TT178-90
- Brand:
- Toughcon
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$67.91
(exc. GST)
$74.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $67.91 | - |
| 10 - 24 | $66.75 | 1% |
| 25 - 49 | $63.86 | 5% |
| 50 - 99 | $62.50 | 7% |
| 100 + | $61.13 | 9% |
*price indicative
- RS Stock No.:
- 709-3661
- Mfr. Part No.:
- TT178-90
- Brand:
- Toughcon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughcon | |
| Product Type | Circular Connector Adapter | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Length | 68mm | |
| Select all | ||
|---|---|---|
Brand Toughcon | ||
Product Type Circular Connector Adapter | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Length 68mm | ||
- COO (Country of Origin):
- DE
Right Angled Adaptor
The angled adapter makes it possible to align the Toughcon panel-mounted receptacles at 90° to the attachment surface.
Material Zinc die-cast
Temperature range -55°C to +90°C
Toughcon Circular Connectors (Plastic)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. The Toughcon TT series is made of sturdy and light plastic.The contact holder is the shell at the same time, and is made of resistant, glass-fibre reinforced, temperature stable plastic.,For a comprehensive cross reference of component parts please see the selection table on our website
Related links
- Toughcon Circular Connector Adapter
- Toughcon Circular Connector Backshell
- Phoenix Contact 90° Circular Connector Adapter
- Norcomp Circular Connector Adapter
- Eaton Straight Circular Connector Adapter
- HARTING Circular Connector Adapter
- Phoenix Contact T Circular Connector Adapter
- Norcomp Circular Connector Adapter 5 Female












