Eaton Straight Circular Connector Adapter
- RS Stock No.:
- 126-024
- Mfr. Part No.:
- 174734 EU2A-SWD-PBWN
- Brand:
- Eaton
Subtotal (1 unit)*
$160.23
(exc. GST)
$176.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.23 |
*price indicative
- RS Stock No.:
- 126-024
- Mfr. Part No.:
- 174734 EU2A-SWD-PBWN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Circular Connector Adapter | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60529, EN 50178, IEC/EN 61131-2 | |
| Orientation | Straight | |
| Length | 98mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Circular Connector Adapter | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60529, EN 50178, IEC/EN 61131-2 | ||
Orientation Straight | ||
Length 98mm | ||
- COO (Country of Origin):
- MX
The Eaton Local SmartWire-DT branch with height of 20.1 mm, width of 56.9 mm, depth of 98 mm. It is designed to set up a local SmartWire-DT network with a maximum length of 10 meters. With an IP67 degree of protection, this junction is suitable for use in
EN 50178 certified
IEC/EN 60529 certified
IP67 protection ratings
Related links
- Eaton Straight Circular Connector Adapter M12 M12
- Souriau Sunbank by Eaton Straight Circular Connector Adapter 8 8
- Souriau Sunbank by Eaton Straight Circular Connector Backshell Strain Relief
- Eaton Circular Connector Adapter Female Male
- Eaton Circular Connector Adapter 5 Female 5 Male
- binder Straight Circular Connector Adapter
- ifm electronic Straight Circular Connector Adapter
- Brad from Molex Straight, Straight Circular Connector Adapter Male
