WAGO Straight Circular Connector Adapter 5 M12
- RS Stock No.:
- 279-3308
- Mfr. Part No.:
- 756-9402/060-000
- Brand:
- WAGO
Subtotal (1 unit)*
$99.45
(exc. GST)
$109.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.45 |
*price indicative
- RS Stock No.:
- 279-3308
- Mfr. Part No.:
- 756-9402/060-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Circular Connector Adapter | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Number of Contacts A | 5 | |
| Number of Ports A | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Series | 756-9402/060-000 | |
| Standards/Approvals | REACH, RoHS, CAS | |
| Orientation | Straight | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Gold | |
| Length | 57mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Circular Connector Adapter | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Number of Contacts A 5 | ||
Number of Ports A 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Series 756-9402/060-000 | ||
Standards/Approvals REACH, RoHS, CAS | ||
Orientation Straight | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Gold | ||
Length 57mm | ||
- COO (Country of Origin):
- DE
The WAGO M12 socket is 5 pole connector with IP67 protection type.
Rohs compliant
Related links
- WAGO Straight Circular Connector Adapter 5 M12
- WAGO Right Angle Circular Connector Adapter 5 M12
- WAGO Industrial Circular Connector M12 Connector Male 756 Series
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- ifm electronic Straight Circular Connector Adapter 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12
