WAGO Straight Circular Connector Adapter 5 M12
- RS Stock No.:
- 279-3297
- Mfr. Part No.:
- 756-9208/060-000
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-3297
- Mfr. Part No.:
- 756-9208/060-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Ports A | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Standards/Approvals | CAS, RoHS, REACH | |
| Series | 756-9208/060-000 | |
| Orientation | Straight | |
| Length | 57mm | |
| Shell Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Number of Contacts A 5 | ||
Number of Ports A 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Standards/Approvals CAS, RoHS, REACH | ||
Series 756-9208/060-000 | ||
Orientation Straight | ||
Length 57mm | ||
Shell Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The WAGO M12 socket is 5 pole connector with IP67 protection type.
Rohs compliant
- RS Stock No. 2544660
- Mfr. Part No. 1514029
Each (In a Pack of 5)
$67.336
- RS Stock No. 8033266
- Mfr. Part No. 1419933
Each
$192.19
- RS Stock No. 0610014
- Mfr. Part No. 2819189
1 Pack of 5
$247.85
- RS Stock No. 7211406
- Mfr. Part No. 1546068
Each
$64.41
Related links
- WAGO Straight Circular Connector Adapter 5 M12
- WAGO Right Angle Circular Connector Adapter 5 M12
- WAGO Industrial Circular Connector M12 Connector Male 756 Series
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- ifm electronic Straight Circular Connector Adapter 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12











