Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- RS Stock No.:
- 721-1406
- Distrelec Article No.:
- 304-23-161
- Mfr. Part No.:
- 1546068
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$64.41
(exc. GST)
$70.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $64.41 | - |
| 15 - 49 | $63.26 | 1% |
| 50 - 99 | $60.92 | 5% |
| 100 - 249 | $58.43 | 9% |
| 250 + | $57.41 | 10% |
*price indicative
- RS Stock No.:
- 721-1406
- Distrelec Article No.:
- 304-23-161
- Mfr. Part No.:
- 1546068
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Gender A | Male | |
| Contact Gender A | Male | |
| Current | 4A | |
| Connector Size A | M12 | |
| Contact Gender B | Female | |
| Connector Size B | M12 | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Ports B | 2 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | No | |
| Series | SAC | |
| Voltage | 60V | |
| Orientation | Straight | |
| Shell Plating | Nickel | |
| Length | 50.1mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Gender A Male | ||
Contact Gender A Male | ||
Current 4A | ||
Connector Size A M12 | ||
Contact Gender B Female | ||
Connector Size B M12 | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Ports B 2 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals No | ||
Series SAC | ||
Voltage 60V | ||
Orientation Straight | ||
Shell Plating Nickel | ||
Length 50.1mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Phoenix Contact Circular Connector Adapter, -25°C to +90°C Operating Temperature, IP65 and IP67 Rating - SAC-5P-Y/2XFS VP SCO - 1546068
Create a link between multiple bits of industrial control equipment with this circular connector adapter from Phoenix Contact. One end has a male M12 plug and the other has two female M12 sockets, so it links up to three devices with M12-sized shells.
As the outputs are threaded, you can simply turn them by hand to achieve a tight fix. This means your mated assemblies are protected to IP65 and IP67 levels, meaning they're dustproof, waterproof and withstand submersion in up to 1m of water. You can trust this degree of shielding makes the adapter a safe bet for use with applications that need weatherproofing. A broad operating temperature range from -25°C to +90°C means it stands up strong in harsh settings.
Features & Benefits
• A-coded connectors make links with your equipment a piece of cake
• Copper-zinc contact with corrosion-resistant nickel-gold plating means you get top-quality electrical connections
• UL 94-HB rating means it's self-extinguishing, so offers some flame resistance in case of fire
• Category II surge certification makes it safe to withstand voltage surges or overvoltage in fixed installations
Related links
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 10 M12 Female
- RS PRO Straight Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 2 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 Male 5 M12 Female
